ABS Bezel 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455NBY-10

DigiKey Part Number
HM2970-ND
Manufacturer
Manufacturer Product Number
1455NBY-10
Description
BEZEL OPEN PLAS YELLOW 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Bezel 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455N Series
Manufacturer
Hammond Manufacturing
Size / Dimension
4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm)
Series
Color
Yellow
Packaging
Bag
Material
ABS
Part Status
Active
Base Product Number
Type
Bezel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1467,37000 Kč467,37 Kč
5393,37600 Kč1 966,88 Kč
10365,53400 Kč3 655,34 Kč
25331,92760 Kč8 298,19 Kč
50308,71560 Kč15 435,78 Kč
100287,21990 Kč28 721,99 Kč
250279,76400 Kč69 941,00 Kč
Manufacturers Standard Package
Unit Price without VAT:467,37000 Kč
Unit Price with VAT:565,51770 Kč
Alternate Color
BEZEL OPEN PLASTIC BLACK 10/PACK
In-Stock: 2
Unit Price: 467,37000 Kč
BEZEL OPEN PLASTIC RED 10/PACK
In-Stock: 1
Unit Price: 467,37000 Kč