
1455NPLBK | |
|---|---|
DigiKey Part Number | HM2982-ND |
Manufacturer | |
Manufacturer Product Number | 1455NPLBK |
Description | BEZEL SOLID PLASTIC BLACK 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455N Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) |
Series | Color Black |
Packaging Bag | Material ABS |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 5 | 115,41400 Kč | 577,07 Kč |
| 10 | 107,13500 Kč | 1 071,35 Kč |
| 25 | 97,17000 Kč | 2 429,25 Kč |
| 50 | 90,29600 Kč | 4 514,80 Kč |
| 100 | 83,94130 Kč | 8 394,13 Kč |
| 250 | 76,26440 Kč | 19 066,10 Kč |
| 500 | 70,95542 Kč | 35 477,71 Kč |
| 1 000 | 69,40710 Kč | 69 407,10 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |















