Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1871743-1

DigiKey Part Number
1871743-1-ND
Manufacturer
Manufacturer Product Number
1871743-1
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1871743-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,55100 Kč65,51 Kč
256,13160 Kč153,29 Kč
505,83740 Kč291,87 Kč
1005,56030 Kč556,03 Kč
2505,21088 Kč1 302,72 Kč
5004,96182 Kč2 480,91 Kč
1 0004,72476 Kč4 724,76 Kč
3 0004,37220 Kč13 116,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč