
2370817-2 | |
|---|---|
DigiKey Part Number | 2132-2370817-2-ND |
Manufacturer | |
Manufacturer Product Number | 2370817-2 |
Description | SDE F D 1000 SERIES 22-28 DIE SE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 22-28 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Application Tooling | Tool Type Die Set |
Series | For Use With/Related Products Rectangular Contacts, 22-28 AWG |
Packaging Box | Compatible Tools 9-1478240-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 029,33000 Kč | 12 029,33 Kč |
| 5 | 11 150,86200 Kč | 55 754,31 Kč |
| 10 | 10 793,05600 Kč | 107 930,56 Kč |
| Unit Price without VAT: | 12 029,33000 Kč |
|---|---|
| Unit Price with VAT: | 14 555,48930 Kč |




