
09400489810 | |
|---|---|
DigiKey Part Number | 1195-7697-ND |
Manufacturer | |
Manufacturer Product Number | 09400489810 |
Description | FRAME FIXED MALE FOR 6MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Module Male Heavy Duty Fixed Frame Size 48HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400489810 Models |
Category | Size 48HPR |
Manufacturer HARTING | Frame Type Fixed Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 15 pcs - 3 pc Frame, 8 Screws, 4 Washers |
Number of Modules 6 | Base Product Number |
Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 157,75000 Kč | 2 157,75 Kč |
| Unit Price without VAT: | 2 157,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 610,87750 Kč |




