
09400160451 | |
|---|---|
DigiKey Part Number | 1195-8239-ND |
Manufacturer | |
Manufacturer Product Number | 09400160451 |
Description | 16 HPR EASYCON HOOD, SCREW LOCKI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 16HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160451 Models |
Category | Size / Dimension 6.496" L x 2.283" W x 5.512" H (165.00mm x 58.00mm x 140.00mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16HPR | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 056,68000 Kč | 3 056,68 Kč |
| 10 | 2 598,35600 Kč | 25 983,56 Kč |
| 25 | 2 435,82680 Kč | 60 895,67 Kč |
| 50 | 2 319,73720 Kč | 115 986,86 Kč |
| Unit Price without VAT: | 3 056,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 698,58280 Kč |






















