3 Module Male Heavy Duty Fixed Frame Size 16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400169911

DigiKey Part Number
1195-8248-ND
Manufacturer
Manufacturer Product Number
09400169911
Description
16 HPR EASYCON FRAME FOR 3 X HC3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Module Male Heavy Duty Fixed Frame Size 16B
Datasheet
 Datasheet
EDA/CAD Models
09400169911 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male
Manufacturer
HARTING
Size
16B
Series
Frame Type
Fixed Frame
Packaging
Bulk
Material
Metal
Part Status
Active
Base Product Number
Number of Modules
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 114,08000 Kč2 114,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 114,08000 Kč
Unit Price with VAT:2 558,03680 Kč