
09400169912 | |
|---|---|
DigiKey Part Number | 1195-8249-ND |
Manufacturer | |
Manufacturer Product Number | 09400169912 |
Description | 16 HPR EASYCON FRAME FOR 3 X HC3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Fixed Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09400169912 Models |
Category | Gender Female |
Manufacturer HARTING | Size 16B |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Metal |
Part Status Active | Base Product Number |
Number of Modules 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,08000 Kč | 2 114,08 Kč |
| Unit Price without VAT: | 2 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,03680 Kč |



