Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19400169905

DigiKey Part Number
1195-19400169905-ND
Manufacturer
Manufacturer Product Number
19400169905
Description
16 HPR EASYCON COVER, 2XM40
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
19400169905 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® HPR Easycon Housings
Series
Specifications
2 Cable Entries, M40 Thread
Packaging
Bulk
Ratings
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 442,83000 Kč3 442,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 442,83000 Kč
Unit Price with VAT:4 165,82430 Kč