
19400169903 | |
|---|---|
DigiKey Part Number | 1195-8243-ND |
Manufacturer | |
Manufacturer Product Number | 19400169903 |
Description | 16 HPR EASYCON COVER, 3XM32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 19400169903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® HPR Easycon Housings | |
Specifications | 3 Cable Entries, M32 Thread | |
Ratings | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 591,57000 Kč | 2 591,57 Kč |
| Unit Price without VAT: | 2 591,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 135,79970 Kč |











