
09400169926 | |
|---|---|
DigiKey Part Number | 1195-8251-ND |
Manufacturer | |
Manufacturer Product Number | 09400169926 |
Description | 16 HPR EASYCON FRAME FOR 2 X HC6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female Heavy Duty Fixed Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09400169926 Models |
Category | Gender Female |
Manufacturer HARTING | Size 16B |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Metal |
Part Status Active | Includes 7 pcs - 1 Frame, 2 Bolts, 2 Screws, 2 Washers |
Number of Modules 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 651,28000 Kč | 1 651,28 Kč |
| Unit Price without VAT: | 1 651,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 998,04880 Kč |



