4 Module Male Heavy Duty Fixed Frame Size 16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400169903

DigiKey Part Number
1195-8246-ND
Manufacturer
Manufacturer Product Number
09400169903
Description
16 HPR EASYCON FRAME FOR 4 X HC2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Module Male Heavy Duty Fixed Frame Size 16B
Datasheet
 Datasheet
EDA/CAD Models
09400169903 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male
Manufacturer
HARTING
Size
16B
Series
Frame Type
Fixed Frame
Packaging
Bulk
Material
Metal
Part Status
Active
Includes
7 pcs - 1 Frame, 2 Bolts, 2 Screws, 2 Washers
Number of Modules
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 490,86000 Kč1 490,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 490,86000 Kč
Unit Price with VAT:1 803,94060 Kč