Male Insert without Contacts Gray 6+36+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 6+36+Ground Position Crimp
09380423001
09380423001

09380423001

DigiKey Part Number
1195-2131-ND
Manufacturer
Manufacturer Product Number
09380423001
Description
INSERT MALE 6+36POS+1GND CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 6+36+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09380423001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
6+36+Ground
Size
16B
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
Han® C, Han® D
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 357,73000 Kč1 357,73 Kč
101 154,13400 Kč11 541,34 Kč
251 081,91760 Kč27 047,94 Kč
501 030,32560 Kč51 516,28 Kč
100981,21340 Kč98 121,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 357,73000 Kč
Unit Price with VAT:1 642,85330 Kč