
1-1617019-7 | |
|---|---|
DigiKey Part Number | 1-1617019-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617019-7 |
Description | FW1102S08 = SUPERCEDES 3SAF124 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil Chassis Mount |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Operate Time 5 ms |
Packaging Bulk | Release Time 5 ms |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Mounting Type | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 3 A | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4 080,18000 Kč | 102 004,50 Kč |
| Unit Price without VAT: | 4 080,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 937,01780 Kč |










