Image for 1-966831-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-966831-8

DigiKey Part Number
1-966831-8-ND
Manufacturer
Manufacturer Product Number
1-966831-8
Description
CONN D-SUB HD HOUSING PLUG 26POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
26
Number of Rows
3
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
-
Features
Shielded
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100749,90370 Kč74 990,37 Kč
Manufacturers Standard Package
Unit Price without VAT:749,90370 Kč
Unit Price with VAT:907,38348 Kč