



1070 | |
|---|---|
DigiKey Part Number | 36-1070-ND |
Manufacturer | |
Manufacturer Product Number | 1070 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1070 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.235" (5.97mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 39,68600 Kč | 396,86 Kč |
| 1 000 | 27,30874 Kč | 27 308,74 Kč |
| 2 500 | 25,35912 Kč | 63 397,80 Kč |
| 5 000 | 23,97745 Kč | 119 887,25 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |















