



1057TR | |
|---|---|
DigiKey Part Number | 36-1057TR-ND - Tape & Reel (TR) 36-1057CT-ND - Cut Tape (CT) 36-1057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1057TR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1057TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.205" (5.20mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 18,26826 Kč | 6 393,89 Kč |
| 1 050 | 16,08907 Kč | 16 893,52 Kč |
| 1 750 | 15,43821 Kč | 27 016,87 Kč |
| 2 450 | 15,02402 Kč | 36 808,85 Kč |
| 3 500 | 14,59709 Kč | 51 089,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,60000 Kč | 32,60 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 25,12320 Kč | 628,08 Kč |
| 100 | 22,46220 Kč | 2 246,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 21,84640 Kč | 546,16 Kč |
| 100 | 19,53230 Kč | 1 953,23 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |



