
09370240318 | |
|---|---|
DigiKey Part Number | 09370240318-ND |
Manufacturer | |
Manufacturer Product Number | 09370240318 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09370240318 Models |
Category | Style Bottom Entry |
Manufacturer HARTING | Size 24B |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Size / Dimension 5.512" L x 1.709" W x 1.165" H (140.00mm x 43.40mm x 29.60mm) |
Part Status Active | Features Cover |
Connector Type Base - Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 273,77000 Kč | 9 273,77 Kč |
| 10 | 7 884,41300 Kč | 78 844,13 Kč |
| 25 | 7 593,13720 Kč | 189 828,43 Kč |
| Unit Price without VAT: | 9 273,77000 Kč |
|---|---|
| Unit Price with VAT: | 11 221,26170 Kč |



















