



09300240801 | |
|---|---|
DigiKey Part Number | 1195-6730-ND |
Manufacturer | |
Manufacturer Product Number | 09300240801 |
Description | CONN HOOD BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,72000 Kč | 1 117,72 Kč |
| 10 | 950,05500 Kč | 9 500,55 Kč |
| 25 | 890,60080 Kč | 22 265,02 Kč |
| 50 | 848,12600 Kč | 42 406,30 Kč |
| 100 | 807,68600 Kč | 80 768,60 Kč |
| 250 | 766,95196 Kč | 191 737,99 Kč |
| Unit Price without VAT: | 1 117,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,44120 Kč |

















