



09300101291 | |
|---|---|
DigiKey Part Number | 1195-6692-ND |
Manufacturer | |
Manufacturer Product Number | 09300101291 |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101291 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,88000 Kč | 792,88 Kč |
| 10 | 673,88900 Kč | 6 738,89 Kč |
| 25 | 631,71240 Kč | 15 792,81 Kč |
| 50 | 601,57600 Kč | 30 078,80 Kč |
| 100 | 572,88630 Kč | 57 288,63 Kč |
| 250 | 537,06500 Kč | 134 266,25 Kč |
| Unit Price without VAT: | 792,88000 Kč |
|---|---|
| Unit Price with VAT: | 959,38480 Kč |






















