



09300100432 | |
|---|---|
DigiKey Part Number | 1195-7035-ND |
Manufacturer | |
Manufacturer Product Number | 09300100432 |
Description | CONN HOOD TOP ENTRY SZ10B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100432 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 386,00000 Kč | 2 386,00 Kč |
| 10 | 2 028,28100 Kč | 20 282,81 Kč |
| 25 | 1 901,41080 Kč | 47 535,27 Kč |
| 50 | 1 810,77520 Kč | 90 538,76 Kč |
| 100 | 1 724,48590 Kč | 172 448,59 Kč |
| Unit Price without VAT: | 2 386,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 887,06000 Kč |





















