




09300062296 | |
|---|---|
DigiKey Part Number | 1195-4699-ND |
Manufacturer | |
Manufacturer Product Number | 09300062296 |
Description | CONN BASE SIDE ENTRY SZ6B PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300062296 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 609,92000 Kč | 1 609,92 Kč |
| 10 | 1 368,48200 Kč | 13 684,82 Kč |
| 25 | 1 282,86040 Kč | 32 071,51 Kč |
| 50 | 1 221,69300 Kč | 61 084,65 Kč |
| 100 | 1 163,45930 Kč | 116 345,93 Kč |
| Unit Price without VAT: | 1 609,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 948,00320 Kč |


























