
09200100291 | |
|---|---|
DigiKey Part Number | 1195-6009-ND |
Manufacturer | |
Manufacturer Product Number | 09200100291 |
Description | CONN BASE SIDE ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100291 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.461" L x 1.969" W x 2.047" H (87.90mm x 50.00mm x 52.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,77000 Kč | 777,77 Kč |
| 10 | 661,01700 Kč | 6 610,17 Kč |
| 25 | 619,64240 Kč | 15 491,06 Kč |
| 50 | 590,08160 Kč | 29 504,08 Kč |
| 100 | 561,94010 Kč | 56 194,01 Kč |
| 250 | 526,80624 Kč | 131 701,56 Kč |
| Unit Price without VAT: | 777,77000 Kč |
|---|---|
| Unit Price with VAT: | 941,10170 Kč |






















