
09200100252 | |
|---|---|
DigiKey Part Number | 1195-7023-ND |
Manufacturer | |
Manufacturer Product Number | 09200100252 |
Description | CONN BASE SIDE ENTRY SZ10A PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100252 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 2.500" L x 1.969" W x 2.047" H (63.50mm x 50.00mm x 52.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,80000 Kč | 744,80 Kč |
| 10 | 632,98500 Kč | 6 329,85 Kč |
| 25 | 593,37000 Kč | 14 834,25 Kč |
| 50 | 565,06040 Kč | 28 253,02 Kč |
| 100 | 538,11150 Kč | 53 811,15 Kč |
| 250 | 504,46604 Kč | 126 116,51 Kč |
| Unit Price without VAT: | 744,80000 Kč |
|---|---|
| Unit Price with VAT: | 901,20800 Kč |





















