
09200100221 | |
|---|---|
DigiKey Part Number | 09200100221-ND |
Manufacturer | |
Manufacturer Product Number | 09200100221 |
Description | CONN BASE SIDE ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100221 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.500" L x 1.969" W x 2.047" H (63.50mm x 50.00mm x 52.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,07000 Kč | 1 550,07 Kč |
| 10 | 1 317,60400 Kč | 13 176,04 Kč |
| 25 | 1 235,16960 Kč | 30 879,24 Kč |
| 50 | 1 176,26600 Kč | 58 813,30 Kč |
| 100 | 1 120,20130 Kč | 112 020,13 Kč |
| Unit Price without VAT: | 1 550,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,58470 Kč |





















