Similar
Similar

09185205322 | |
|---|---|
DigiKey Part Number | 1195-4508-ND |
Manufacturer | |
Manufacturer Product Number | 09185205322 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185205322 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30320-6002HB | 3M | 0 | 3M11932-ND | 0,00000 Kč | Similar |
| SBH11-NBPC-D10-ST-BK | Sullins Connector Solutions | 0 | SBH11-NBPC-D10-ST-BK-ND | 4,29324 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,48100 Kč | 1 064,81 Kč |
| 100 | 90,49720 Kč | 9 049,72 Kč |
| 500 | 80,78392 Kč | 40 391,96 Kč |
| 1 000 | 76,93121 Kč | 76 931,21 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |
























