Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSBAC34AP

DigiKey Part Number
4008-XPSBAC34AP-ND
Manufacturer
Manufacturer Product Number
XPSBAC34AP
Description
ESTOP, GUARD, 48-240 V NO INPUTS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSBAC34AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
5A @ 48~240VAC/DC
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
48 ~ 240VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
cULus, TUV
Weight
0.440 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 984,43000 Kč5 984,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 984,43000 Kč
Unit Price with VAT:7 241,16030 Kč