Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSUS32AP

DigiKey Part Number
4008-XPSUS32AP-ND
Manufacturer
Manufacturer Product Number
XPSUS32AP
Description
SAFETY MODULE US CAT.4 48-230V S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSUS32AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
2 - Digital
Safety Outputs and Type
Relay (3)
Auxiliary Outputs and Type
Relay (2)
Contact Rating @ Voltage
5A @ 48~240VAC/DC
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
48 ~ 240VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Approval Agency
cULus, TUV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 342,64000 Kč9 342,64 Kč
Manufacturers Standard Package
Unit Price without VAT:9 342,64000 Kč
Unit Price with VAT:11 304,59440 Kč