09185146321 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 344
Unit Price: 80,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 225
Unit Price: 42,42000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 640
Unit Price: 57,11000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 32,69137 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 061
Unit Price: 185,62000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 25,06028 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3
Unit Price: 47,67000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 181
Unit Price: 88,40000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 48,91184 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 101,84000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 241
Unit Price: 130,82000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 75,27773 Kč

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 11,91909 Kč
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185146321

DigiKey Part Number
09185146321-ND
Manufacturer
Manufacturer Product Number
09185146321
Description
CONN HEADER R/A 14POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185146321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Bulk
Contact Length - Post
0.177" (4.50mm)
Part Status
Active
Insulation Height
0.366" (9.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0702471454Molex344WM23522-ND80,00000 KčSimilar
10056845-114LFAmphenol CS (FCI)3 225609-3023-ND42,42000 KčSimilar
103310-2TE Connectivity AMP Connectors640A26287-ND57,11000 KčSimilar
1761682-5TE Connectivity AMP Connectors01761682-5-ND32,69137 KčSimilar
2-1761605-5TE Connectivity AMP Connectors1 061A97479-ND185,62000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10065,40880 Kč6 540,88 Kč
Manufacturers Standard Package
Unit Price without VAT:65,40880 Kč
Unit Price with VAT:79,14465 Kč