Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBH11-NBPC-D07-RA-BK | |
|---|---|
DigiKey Part Number | SBH11-NBPC-D07-RA-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-NBPC-D07-RA-BK |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-NBPC-D07-RA-BK Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.358" (9.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702471454 | Molex | 344 | WM23522-ND | 80,00000 Kč | Similar |
| 09185146323 | HARTING | 77 | 1195-1684-ND | 45,99000 Kč | Similar |
| 09185146914 | HARTING | 292 | 1195-1689-ND | 54,59000 Kč | Similar |
| 09185147321 | HARTING | 0 | 09185147321-ND | 58,33660 Kč | Similar |
| 09185166912 | HARTING | 90 | 09185166912-ND | 113,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,91909 Kč | 11 919,09 Kč |
| Unit Price without VAT: | 11,91909 Kč |
|---|---|
| Unit Price with VAT: | 14,42210 Kč |
















