Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150000401

DigiKey Part Number
1195-1557-ND
Manufacturer
Manufacturer Product Number
09150000401
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
09150000401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Manufacturer
HARTING
Housing Color
Gray
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut, Strain Relief
Connector Type
Insert Shell
Shielding
Unshielded
Mounting Type
Free Hanging (In-Line)
Note
Contacts Sold Separately; Insert Sold Separately
Fastening Type
Threaded
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,78000 Kč386,78 Kč
10328,76600 Kč3 287,66 Kč
30304,24000 Kč9 127,20 Kč
50293,47220 Kč14 673,61 Kč
100279,47080 Kč27 947,08 Kč
250261,98784 Kč65 496,96 Kč
500249,49698 Kč124 748,49 Kč
Manufacturers Standard Package
Unit Price without VAT:386,78000 Kč
Unit Price with VAT:468,00380 Kč