Position Circular Connector Insert Shell Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150000121

DigiKey Part Number
1195-1555-ND
Manufacturer
Manufacturer Product Number
09150000121
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
09150000121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
-
Shell Material
Zinc Die Cast
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Sold Separately
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1848,53000 Kč848,53 Kč
10721,26000 Kč7 212,60 Kč
30667,47033 Kč20 024,11 Kč
50643,85740 Kč32 192,87 Kč
100613,15630 Kč61 315,63 Kč
250574,81772 Kč143 704,43 Kč
Manufacturers Standard Package
Unit Price without VAT:848,53000 Kč
Unit Price with VAT:1 026,72130 Kč