
09150073121 | |
|---|---|
DigiKey Part Number | 1195-1605-ND |
Manufacturer | |
Manufacturer Product Number | 09150073121 |
Description | CONN INSERT FMALE 8POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (7 + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09150073121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 8 (7 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 245,78200 Kč | 2 457,82 Kč |
| 30 | 227,45033 Kč | 6 823,51 Kč |
| 50 | 219,39560 Kč | 10 969,78 Kč |
| 100 | 208,92380 Kč | 20 892,38 Kč |
| 250 | 195,85172 Kč | 48 962,93 Kč |
| 500 | 186,51306 Kč | 93 256,53 Kč |
| 1 000 | 177,62313 Kč | 177 623,13 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |







