
09150000122 | |
|---|---|
DigiKey Part Number | 1195-1556-ND |
Manufacturer | |
Manufacturer Product Number | 09150000122 |
Description | CONN INSERT SHELL INLINE RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09150000122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | - | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,16000 Kč | 1 030,16 Kč |
| 10 | 875,51200 Kč | 8 755,12 Kč |
| 30 | 810,22867 Kč | 24 306,86 Kč |
| 50 | 781,57500 Kč | 39 078,75 Kč |
| 100 | 744,30560 Kč | 74 430,56 Kč |
| 250 | 697,77612 Kč | 174 444,03 Kč |
| Unit Price without VAT: | 1 030,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,49360 Kč |


