
09150000421 | |
|---|---|
DigiKey Part Number | 1195-1558-ND |
Manufacturer | |
Manufacturer Product Number | 09150000421 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 09150000421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | - | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,21000 Kč | 1 010,21 Kč |
| 10 | 858,60800 Kč | 8 586,08 Kč |
| 30 | 794,59233 Kč | 23 837,77 Kč |
| 50 | 766,48160 Kč | 38 324,08 Kč |
| 100 | 729,93670 Kč | 72 993,67 Kč |
| 250 | 684,29880 Kč | 171 074,70 Kč |
| Unit Price without VAT: | 1 010,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,35410 Kč |


