
09150005401 | |
|---|---|
DigiKey Part Number | 1195-1559-ND |
Manufacturer | |
Manufacturer Product Number | 09150005401 |
Description | CONN COVER GRAY R15 THERMOPLSTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 09150005401 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer HARTING | For Use With/Related Products R 15 Backshell |
Series | Material Thermoplastic |
Packaging Bag | Features Contains Strap with Ring, Dust Tight, Water Resistant |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 10 | 327,40100 Kč | 3 274,01 Kč |
| 30 | 302,97300 Kč | 9 089,19 Kč |
| 50 | 292,24600 Kč | 14 612,30 Kč |
| 100 | 278,30540 Kč | 27 830,54 Kč |
| 250 | 260,89428 Kč | 65 223,57 Kč |
| 500 | 248,45632 Kč | 124 228,16 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |





