Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150000102

DigiKey Part Number
1195-1554-ND
Manufacturer
Manufacturer Product Number
09150000102
Description
CONN INSERT SHELL INLINE RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09150000102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Manufacturer
HARTING
Housing Color
Gray
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Unshielded
Connector Type
Insert Shell
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1550,15000 Kč550,15 Kč
10467,54100 Kč4 675,41 Kč
30432,65667 Kč12 979,70 Kč
50417,34360 Kč20 867,18 Kč
100397,43750 Kč39 743,75 Kč
250372,58012 Kč93 145,03 Kč
500354,82168 Kč177 410,84 Kč
Manufacturers Standard Package
Unit Price without VAT:550,15000 Kč
Unit Price with VAT:665,68150 Kč