
09150073001 | |
|---|---|
DigiKey Part Number | 1195-1602-ND |
Manufacturer | |
Manufacturer Product Number | 09150073001 |
Description | CONN INSERT MALE 8POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (7 + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09150073001 Models |
Category | Orientation Keyed |
Manufacturer HARTING | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA), Nylon |
Type For Male Pins | Contact Shape Circular |
Number of Positions 8 (7 + PE) | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 183,71200 Kč | 1 837,12 Kč |
| 30 | 169,99267 Kč | 5 099,78 Kč |
| 50 | 163,97340 Kč | 8 198,67 Kč |
| 100 | 156,14530 Kč | 15 614,53 Kč |
| 250 | 146,37536 Kč | 36 593,84 Kč |
| 500 | 139,39396 Kč | 69 696,98 Kč |
| 1 000 | 132,74831 Kč | 132 748,31 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |










