Position Circular Connector Insert Shell Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150000101

DigiKey Part Number
1195-1553-ND
Manufacturer
Manufacturer Product Number
09150000101
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Manufacturer
HARTING
Housing Color
Gray
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Unshielded
Connector Type
Insert Shell
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,48000 Kč300,48 Kč
10255,27300 Kč2 552,73 Kč
30236,23433 Kč7 087,03 Kč
50227,86600 Kč11 393,30 Kč
100216,99330 Kč21 699,33 Kč
250203,41856 Kč50 854,64 Kč
500193,71956 Kč96 859,78 Kč
1 000184,48528 Kč184 485,28 Kč
Manufacturers Standard Package
Unit Price without VAT:300,48000 Kč
Unit Price with VAT:363,58080 Kč