



09120022654 | |
|---|---|
DigiKey Part Number | 1195-1355-ND |
Manufacturer | |
Manufacturer Product Number | 09120022654 |
Description | INSERT MALE 2POS SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120022654 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,76000 Kč | 840,76 Kč |
| 10 | 714,56200 Kč | 7 145,62 Kč |
| 25 | 669,83640 Kč | 16 745,91 Kč |
| 50 | 637,88140 Kč | 31 894,07 Kč |
| 100 | 607,47000 Kč | 60 747,00 Kč |
| 250 | 569,48340 Kč | 142 370,85 Kč |
| Unit Price without VAT: | 840,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,31960 Kč |





























