
09110013121 | |
|---|---|
DigiKey Part Number | 09110013121-ND |
Manufacturer | |
Manufacturer Product Number | 09110013121 |
Description | MODULE FEMALE 1POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09110013121 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 2000V |
Series | Current Rating (Amps) 250A |
Packaging Bulk | Contact Type Han-Modular® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,78000 Kč | 449,78 Kč |
| 10 | 382,20600 Kč | 3 822,06 Kč |
| 25 | 358,26800 Kč | 8 956,70 Kč |
| 50 | 341,16720 Kč | 17 058,36 Kč |
| 100 | 324,89160 Kč | 32 489,16 Kč |
| 250 | 304,57012 Kč | 76 142,53 Kč |
| 500 | 290,05252 Kč | 145 026,26 Kč |
| Unit Price without VAT: | 449,78000 Kč |
|---|---|
| Unit Price with VAT: | 544,23380 Kč |









