
09110006285 | |
|---|---|
DigiKey Part Number | 09110006285-ND |
Manufacturer | |
Manufacturer Product Number | 09110006285 |
Description | HAN HC MODULAR 250 FEMALE CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006285 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16mm² |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,58000 Kč | 1 476,58 Kč |
| 10 | 1 255,05000 Kč | 12 550,50 Kč |
| 25 | 1 176,50960 Kč | 29 412,74 Kč |
| 50 | 1 120,41120 Kč | 56 020,56 Kč |
| 100 | 1 067,00710 Kč | 106 700,71 Kč |
| Unit Price without VAT: | 1 476,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 786,66180 Kč |





