Contact Crimp Socket 2 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 2 AWG Silver
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09110006204

DigiKey Part Number
09110006204-ND
Manufacturer
Manufacturer Product Number
09110006204
Description
CONTACT H.D. CRIMP SOCKET 2AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 2 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006204 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Ground
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 099,59000 Kč2 099,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 099,59000 Kč
Unit Price with VAT:2 540,50390 Kč