
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Heavy Duty Contacts, 35mm² | |
Specifications | - | |
Compatible Tools | 09990000860, 09990000861 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 859,82000 Kč | 9 859,82 Kč |
| 5 | 9 139,63200 Kč | 45 698,16 Kč |
| 10 | 8 846,24700 Kč | 88 462,47 Kč |
| Unit Price without VAT: | 9 859,82000 Kč |
|---|---|
| Unit Price with VAT: | 11 930,38220 Kč |






