
09110006104 | |
|---|---|
DigiKey Part Number | 09110006104-ND |
Manufacturer | |
Manufacturer Product Number | 09110006104 |
Description | CONTACT H.D. CRIMP PIN 2AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006104 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,23000 Kč | 1 894,23 Kč |
| Unit Price without VAT: | 1 894,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,01830 Kč |








