Enclosure Aluminum Blue Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590B3CB

DigiKey Part Number
164-1590B3CB-ND
Manufacturer
Manufacturer Product Number
1590B3CB
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Blue Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm)
Datasheet
 Datasheet
EDA/CAD Models
1590B3CB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.567" L x 3.031" W (116.00mm x 77.00mm)
Height
1.480" (37.59mm)
Area (L x W)
13.7in² (89cm²)
Design
Cover Included
Material
Color
Blue
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,96000 Kč377,96 Kč
5318,07800 Kč1 590,39 Kč
10295,52600 Kč2 955,26 Kč
25268,31240 Kč6 707,81 Kč
50249,51080 Kč12 475,54 Kč
100232,10560 Kč23 210,56 Kč
250219,58868 Kč54 897,17 Kč
Manufacturers Standard Package
Unit Price without VAT:377,96000 Kč
Unit Price with VAT:457,33160 Kč