
6SL32202YE280AP0 | |
|---|---|
DigiKey Part Number | 3473-6SL32202YE280AP0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32202YE280AP0 |
Description | G120X IP20 380...480V 15KW FSC C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 400 ~ 480V 43A 15000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 400 ~ 480V | |
Current - Output | 43A | |
Wattage - Load | 15000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -20°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 138,42000 Kč | 58 138,42 Kč |
| Unit Price without VAT: | 58 138,42000 Kč |
|---|---|
| Unit Price with VAT: | 70 347,48820 Kč |











