Base - Panel Mount Connector Bottom Entry 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09400160368

DigiKey Part Number
09400160368-ND
Manufacturer
Manufacturer Product Number
09400160368
Description
CONN BASE BOTTOM ENTRY SZ16B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400160368 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
16B
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
6.496" L x 2.283" W x 1.138" H (165.00mm x 58.00mm x 28.90mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 539,92000 Kč2 539,92 Kč
102 159,03500 Kč21 590,35 Kč
252 023,97200 Kč50 599,30 Kč
501 927,50300 Kč96 375,15 Kč
1001 882,20820 Kč188 220,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 539,92000 Kč
Unit Price with VAT:3 073,30320 Kč