4 Module Female Heavy Duty Fixed Frame Size 16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110009938

DigiKey Part Number
09110009938-ND
Manufacturer
Manufacturer Product Number
09110009938
Description
FRAME FIXED FEMALE FOR 4MOD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Module Female Heavy Duty Fixed Frame Size 16B
Datasheet
 Datasheet
EDA/CAD Models
09110009938 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
4
Gender
Female
Size
16B
Frame Type
Fixed Frame
Material
Stainless Steel
Color
-
Operating Temperature
-
Includes
9 pcs - 1 Frame, 4 Screws, 4 Washers
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 602,78000 Kč1 602,78 Kč
101 452,01200 Kč14 520,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 602,78000 Kč
Unit Price with VAT:1 939,36380 Kč