
09062482833222 | |
|---|---|
DigiKey Part Number | 09062482833222-ND |
Manufacturer | |
Manufacturer Product Number | 09062482833222 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062482833222 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 503,30950 Kč | 50 330,95 Kč |
| Unit Price without VAT: | 503,30950 Kč |
|---|---|
| Unit Price with VAT: | 609,00450 Kč |








